Image is representational - see mfr. specs

Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting ty ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: Plug-in mounting - color: black
Search Keywords: 3046524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046524
  • Alias/AKA:
    P-FU-6-3X32-LA-250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Plug
  • Mounting:
    Bolt
  • Termination Type:
    Solder
  • Current Rating:
    10 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$19.54
10 +
$18.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!