- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046511
Phoenix Contact
3046511
Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting ty ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Plug
-
Mounting:N/A
-
Termination Type:N/A
-
End of Life: Final orders must be placed by 04/30/2027