Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046508

Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting ty ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse plug - connection method: Plug connection - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: Plug-in mounting - color: black
Search Keywords: 3046508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046508
  • Alias/AKA:
    P-FU-6-3X32-LED-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Plug
  • Mounting:
    Bolt
  • Termination Type:
    Solder
  • Current Rating:
    10 A
  • Voltage Rating:
    24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046508 RoHS compliant?
Yes, 3046508 is RoHS compliant.
What is the lead time for 3046508?
The standard lead time for 3046508 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$20.00
10 +
$19.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!