3046485
Phoenix Contact
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3046485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/29/26
CUSTOMERS
ALSO BOUGHT