- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046430
Phoenix Contact
3046430
Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC
Search Keywords: 3046430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046430
-
Alias/AKA:UT-6-HESILA-250-(6-3X32)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:10 A
-
Voltage Rating:250 VAC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3046430 RoHS compliant?
Yes, 3046430 is RoHS compliant.
What is the lead time for 3046430?
The standard lead time for 3046430 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Manufacturer Stock:
1,688
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT