- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046427
3046427
Phoenix Contact
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 60 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 60 V DC
Search Keywords: 3046427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046427
-
Alias/AKA:UT-6-HESILED-60-(6-3X32)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:10 A
-
Voltage Rating:60 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26