Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046401

Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts
Search Keywords: 3046401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046401
  • Alias/AKA:
    UT-6-HESI-(6-3X32)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fuse Terminal Block
  • Mounting:
    DIN Rail
  • Termination Type:
    Screw
  • Current Rating:
    10 A
  • Voltage Rating:
    630 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046401 RoHS compliant?
Yes, 3046401 is RoHS compliant.
What is the lead time for 3046401?
The standard lead time for 3046401 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 565
Can Ship immediately
Manufacturer Stock:
3,346 can ship
Minimum Order Quantity:
4
5 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$7.97
25
$7.57
50 +
$7.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!