Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046391

Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 20 A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 57.8 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3046391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046391
  • Alias/AKA:
    UT-2-5-TG-P/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046391 RoHS compliant?
Yes, 3046391 is RoHS compliant.
What is the lead time for 3046391?
The standard lead time for 3046391 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 12/25/26
Backorder
Price (USD)
Qty
Unit Price
1
$3.47
50 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!