Phoenix Contact
3046388
Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross section: ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046388
-
Alias/AKA:UT-2-5-TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A