Phoenix Contact
3046362
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross se ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3046362 |
| Alias/AKA: | UT-2-5-MT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |