Phoenix Contact
3046359
Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined by the diode. ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046359
-
Alias/AKA:UT-4-MTD-DIO/R-L-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Material:N/A
-
Family:3046359
-
Contact Plating:N/A
-
Body Orientation:N/A
-
Maximum Current Rating:0.5 A
-
Housing Material:Polyamide
-
Gender:F
-
Dimension:57.8mm x 6.2mm x 55 mm
-
Housing Color:Gray