Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046346

Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined by the diode. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046346
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3046346
Alias/AKA: UT-4-MTD-DIO/L-R-P/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Housing Material: Polyamide
Housing Color: Gray
Gender: F
Family: 3046346
Dimension: 57.8mm x 6.2mm x 55 mm
Maximum Current Rating: 0.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046346 RoHS compliant?
Yes, 3046346 is RoHS compliant.
What is the lead time for 3046346?
The standard lead time for 3046346 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
5
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.24
50
$6.23
100
$5.89
250
$5.50
500
$5.48
1,000
$5.35
2,500 +
$5.22
Click for Quote
Log in to unlock special pricing
Accessories
Show 43 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!