Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046304

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3046304
Alias/AKA: UT-10-RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046304 RoHS compliant?
Yes, 3046304 is RoHS compliant.
What is the lead time for 3046304?
The standard lead time for 3046304 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
On Order:
526   can ship 1/1/27
Minimum Order Quantity:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.34
50 +
$2.22
Click for Quote
Log in to unlock special pricing
Accessories
Show 18 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!