3046294
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046294
-
Alias/AKA:UT-10-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/9/26