Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046249

Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: black/orange - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3046249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3046249
Alias/AKA: UT-4-HEDI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046249 RoHS compliant?
Yes, 3046249 is RoHS compliant.
What is the lead time for 3046249?
The standard lead time for 3046249 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 782
Can Ship immediately
Manufacturer Stock:
1,187 can ship
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.87
50 +
$5.58
Click for Quote
Log in to unlock special pricing
Accessories
Show 39 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!