Phoenix Contact
3046236
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - rev ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3046236 |
| Alias/AKA: | UT-4-MTD-DIO/R-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Color: | Gray |
| Maximum Current Rating: | 0.5 A |
| Housing Material: | Polyamide |
| Family: | 3046236 |
| Dimension: | 57.8mm x 6.2mm x 55 mm |
| Gender: | F |