Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046235

Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046235
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046235
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Gender:
    N/A
  • Housing Color:
    Gray
  • Body Orientation:
    N/A
  • Maximum Current Rating:
    0.5 A
  • Family:
    3046235
  • Housing Material:
    Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046235 discontinued?
Yes, 3046235 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3046235 RoHS compliant?
Yes, 3046235 is RoHS compliant.
What is the lead time for 3046235?
The standard lead time for 3046235 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$9.63
50 +
$9.15
Click for Quote
Log in to unlock special pricing
Accessories
Show 42 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!