Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046223

Ground modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3046223
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046223
  • Alias/AKA:
    UT-4-MTD-PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046223 RoHS compliant?
Yes, 3046223 is RoHS compliant.
What is the lead time for 3046223?
The standard lead time for 3046223 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
29
5 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
29
$4.36
50 +
$4.14
Click for Quote
Log in to unlock special pricing
Accessories
Show 52 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!