Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046210

Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - rev ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046210
  • Alias/AKA:
    UT-4-MTD-DIO/L-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    3046210
  • Body Orientation:
    N/A
  • Dimension:
    57.8mm x 6.2mm x 55 mm
  • Housing Color:
    Gray
  • Contact Material:
    N/A
  • Gender:
    F
  • Housing Material:
    Polyamide
  • Maximum Current Rating:
    0.5 A
  • Contact Plating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046210 RoHS compliant?
Yes, 3046210 is RoHS compliant.
What is the lead time for 3046210?
The standard lead time for 3046210 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
35
5 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.257
35
$3.870
50 +
$3.680
Click for Quote
Log in to unlock special pricing
Accessories
Show 43 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!