3046171
Phoenix Contact
A knife disconnect terminal block with screw connections, rated for 500V and 20A, accommodating conductor cross-sections from ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A knife disconnect terminal block with screw connections, rated for 500V and 20A, accommodating conductor cross-sections from 0.14 mm² to 6 mm² (26-10 AWG).
Search Keywords: 3046171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046171
-
Alias/AKA:UT-4-MT-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
386
Can Ship immediately
Manufacturer Stock:
1,738
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments