- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046126
3046126
Phoenix Contact
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 60 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3046126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046126
-
Alias/AKA:UT-4-HESILED-60-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:6.3 A
-
Voltage Rating:60 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$10.923
3
$9.930
25
$9.430
50 +
$8.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments