Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046100

Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC
Search Keywords: 3046100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3046100
Alias/AKA: UT-4-HESILA-250-(5X20)
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 57.8 x 6.2 x 80.5 mm
Housing Color: Black
Family: 3046100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046100 RoHS compliant?
Yes, 3046100 is RoHS compliant.
What is the lead time for 3046100?
The standard lead time for 3046100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 543
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.12
50 +
$9.61
Click for Quote
Log in to unlock special pricing
Accessories
Show 39 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!