- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046090
Phoenix Contact
3046090
Lever-type fuse terminal block - Black - for 5 x 20 mm G fuses - with LED Indicator for 24 Vac/dc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lever-type fuse terminal block - Black - for 5 x 20 mm G fuses - with LED Indicator for 24 Vac/dc
Search Keywords: 3046090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046090
-
Alias/AKA:UT-4-HESILED-24-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:6.3 A
-
Voltage Rating:24 VDC
Product Guides
+
Frequently Asked Questions
Is 3046090 RoHS compliant?
Yes, 3046090 is RoHS compliant.
What is the lead time for 3046090?
The standard lead time for 3046090 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,335
Can Ship immediately
Manufacturer Stock:
34,865
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT