- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046032
Phoenix Contact
3046032
Lever-type fuse terminal block - Black - for 5 x 20 mm G fuses - No Indicator
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3046032 |
| Alias/AKA: | UT-4-HESI-(5X20) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Fuse Terminal Block |
| Current Rating: | 6.3A@(CSA/CUL) |
| Voltage Rating: | 600V@(CSA/CUL) |