- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3045897
3045897
Phoenix Contact
Plug - number of positions: 10 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 10 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 62 mm - color: gray
Search Keywords: 3045897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045897
-
Alias/AKA:UPBV 4/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$17.37
10
$16.32
25
$15.38
50
$14.75
100
$14.36
250
$13.99
500 +
$13.78
Click for Quote
Log in
to unlock special pricing