- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3045826
3045826
Phoenix Contact
Plug - number of positions: 3 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 3 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 18.6 mm - color: gray
Search Keywords: 3045826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045826
-
Alias/AKA:UPBV-4/-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:32 A
-
Wire Size:10-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.87
100
$4.60
250
$4.35
500
$4.28
1,000
$4.18
2,500
$4.12
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing