- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3045758
3045758
Phoenix Contact
Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: blue
Search Keywords: 3045758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045758
-
Alias/AKA:UPBV-4/-1-M-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26