Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3045570

Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange
Search Keywords: 3045570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3045570
  • Alias/AKA:
    UPRZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Latching
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3045570 RoHS compliant?
Yes, 3045570 is RoHS compliant.
What is the lead time for 3045570?
The standard lead time for 3045570 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
78
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0547
78 +
$0.9588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!