- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3045567
3045567
Phoenix Contact
Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange
Search Keywords: 3045567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045567
-
Alias/AKA:UPR/-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Latching
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,271
Ships today, if you order in
Manufacturer Stock:
3,684
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/30/26