- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3045538
3045538
Phoenix Contact
Plug - number of positions: 14 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 14 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 72.8 mm - color: gray
Search Keywords: 3045538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045538
-
Alias/AKA:UPBV-2-5/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:14
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/6/26