Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3045428

Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - number of positions: 4 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 20.8 mm - color: gray
Search Keywords: 3045428
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3045428
Alias/AKA: UPBV-2-5/-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: M
Termination Method: Screw
Number of Circuits: 6
Maximum Voltage Rating: 500 V
Maximum Current Rating: 24 A
Wire Size: 12-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3045428 RoHS compliant?
Yes, 3045428 is RoHS compliant.
What is the lead time for 3045428?
The standard lead time for 3045428 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.38
50 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!