- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3045334
3045334
Phoenix Contact
Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow
Search Keywords: 3045334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045334
-
Alias/AKA:UPBV-2-5/-1-L-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
20
5 Weeks
can ship
7/8/26