3045208
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3045208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045208
-
Alias/AKA:UT-6-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
577
Ships today, if you order in
Manufacturer Stock:
6,040
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
7/14/26