Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3045169

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3045169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3045169
  • Alias/AKA:
    UT-6-OG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3045169 RoHS compliant?
Yes, 3045169 is RoHS compliant.
What is the lead time for 3045169?
The standard lead time for 3045169 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
Minimum Order Quantity:
20
4 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.59
50 +
$1.51
Click for Quote
Log in to unlock special pricing
Accessories
Show 51 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!