Image is representational - see mfr. specs

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3045156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3045156
  • Alias/AKA:
    UT-4-GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Minimum Order Quantity:
20
3 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.19
50 +
$1.13
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 53 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!