Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3045062

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3045062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3045062
Alias/AKA: UT-2-5-RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3045062 RoHS compliant?
Yes, 3045062 is RoHS compliant.
What is the lead time for 3045062?
The standard lead time for 3045062 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 543
Can Ship immediately
On Order:
1,500   can ship 11/16/26
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.16
50 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!