Phoenix Contact
3045017
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw/plug-in connection - numb ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045017
-
Alias/AKA:UT-2-5/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A