Phoenix Contact
3044814
Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6. ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3044814
-
Alias/AKA:UTTB-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight