Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044678

Protective conductor double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Protective conductor double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044678
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3044678
Alias/AKA: UTTB-2-5-PE/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044678 RoHS compliant?
Yes, 3044678 is RoHS compliant.
What is the lead time for 3044678?
The standard lead time for 3044678 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$5.42
50 +
$5.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!