- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3044677
3044677
Phoenix Contact
Spacer plate - length: 80.1 mm - width: 2.6 mm - height: 33.1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacer plate - length: 80.1 mm - width: 2.6 mm - height: 33.1 mm - color: gray
Search Keywords: 3044677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3044677
-
Alias/AKA:DP-UTT-2-5/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/29/26