Phoenix Contact
3044652
Double-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 4 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3044652
-
Alias/AKA:UTTB-2-5-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A