Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044639

Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5. ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044639
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3044639
  • Alias/AKA:
    UTTB-2-5-OG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044639 RoHS compliant?
Yes, 3044639 is RoHS compliant.
What is the lead time for 3044639?
The standard lead time for 3044639 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
Manufacturer Stock:
1,168 can ship
Minimum Order Quantity:
10
6 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.01
50 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!