Available Replacements
Older Equivalent
3044610
3044610

Phoenix Contact

In Stock: 304

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044623
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3044623
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order Quantity:
20
6 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.19
50 +
$1.13
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 53 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!