3044610
Phoenix Contact
Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Discontinued & Replaced
Описание
+
Feed-through terminal block - With breakout partition plate in the bridge shaft - Note. In order to use bridges - the panel on the bridge shaft must be removed. - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044610
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Phoenix Contact
-
Артикул / №:3044610
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
ресурсы
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
304
Ships today, if you order in
Minimum Order Quantity:
20
PRICE (USD)
КОЛ-ВО
Unit Price
20
$1.19
50 +
$1.13
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены