3044526
Phoenix Contact
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3044526
-
Alias/AKA:UT-2-5-TWIN-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
CUSTOMERS
ALSO BOUGHT