Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044365

Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044365
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3044365
  • Alias/AKA:
    UT-4-TWIN-RD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044365 RoHS compliant?
Yes, 3044365 is RoHS compliant.
What is the lead time for 3044365?
The standard lead time for 3044365 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 298
Ships today, if you order in
Minimum Order Quantity:
75
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
75 +
$2.12
Click for Quote
Log in to unlock special pricing
Accessories
Show 53 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!