Phoenix Contact
3044241
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 35 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3044241
-
Alias/AKA:UT-35-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A