Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044226

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: black - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3044226
Alias/AKA: UT-35-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044226 RoHS compliant?
Yes, 3044226 is RoHS compliant.
What is the lead time for 3044226?
The standard lead time for 3044226 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
100   can ship 11/26/26
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.26
50 +
$5.95
Click for Quote
Log in to unlock special pricing
Accessories
Show 19 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!