Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044199

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - height: 54.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3044199
Alias/AKA: UT-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044199 RoHS compliant?
Yes, 3044199 is RoHS compliant.
What is the lead time for 3044199?
The standard lead time for 3044199 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,545
Can Ship immediately
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.69
50 +
$2.56
Click for Quote
Log in to unlock special pricing
Accessories
Show 17 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!