Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3044173

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3044173
Alias/AKA: UT-10-PE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3044173 RoHS compliant?
Yes, 3044173 is RoHS compliant.
What is the lead time for 3044173?
The standard lead time for 3044173 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 481
Ships today, if you order in
On Order:
3   can ship 11/16/26
Manufacturer Stock:
4,121 can ship
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.71
50 +
$5.43
Click for Quote
Log in to unlock special pricing
Accessories
Show 17 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!